JCC12DKMI

Heilind Number:SULJCC12DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKMI

Detailed Description

Introducing the JCC12DKMI Board to Board PCB Connector, a high-performance solution designed for reliable connectivity in demanding environments. Crafted with PA9T and Beryllium Copper, this connector ensures robustness and longevity. Featuring a female gender, it offers secure attachment for seamless integration. With two rows and a threaded mount type, installation is effortless. The termination method of wire wrap guarantees stable connections. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straight orientation further enhance its functionality. Boasting 24 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for diverse applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. Classified under hi-rel, it guarantees top-tier performance. Trust the JCC12DKMI for seamless and efficient board-to-board connectivity.