JCC12DKMS

Heilind Number:SULJCC12DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKMS

Detailed Description

The JCC12DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. This connector has 24 positions arranged in 2 rows, with a pitch of 2.54mm (.1 in) for easy installation. Its straight orientation and side-hole mount type make it versatile for different PCB layouts. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. Perfect for industrial and aerospace applications, the JCC12DKMS meets the highest standards for quality and reliability.