JCC12DKMT

Heilind Number:SULJCC12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKMT

Detailed Description

Introducing our JCC12DKMT, a high-performance female board-to-board PCB connector designed for demanding electronic applications. Crafted with precision using PA9T and featuring Beryllium Copper contact material, this connector ensures reliable power and data transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient operation even in high-power environments. The two rows of contacts, pitched at 2.54mm, offer a total of 24 positions for extensive connectivity. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. The gold contact plating and matte tin termination plating not only enhance conductivity but also resist corrosion, making it durable in harsh conditions. With a cantilever contact type and straight orientation, it offers seamless mating with compatible connectors. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Compact in design with a height of 15.49mm and a width of 9.4mm, it efficiently saves space on your PCB layout. Classified under the hi-rel category, the JCC12DKMT guarantees high reliability and performance, meeting the stringent requirements of mission-critical systems. Upgrade your electronic assemblies with this top-of-the-line connector, where quality meets durability, for seamless connectivity solutions.