JCC12DKND

Heilind Number:SULJCC12DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKND
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKND

Detailed Description

Introducing the JCC12DKND, a high-performance board-to-board PCB connector designed for precision applications. Featuring a gender-specific female interface with two rows of 24 cantilever contacts made from PA9T and high-conductivity Beryllium Copper, this connector ensures reliable signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance, meeting stringent industry standards. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is quick and easy. Operating at voltages up to 700VAC with a current rating of 3A, this connector is suitable for a wide range of electronic devices. Its straddle orientation and card extender termination method make it ideal for high-density board-to-board connections. The connector's robust construction, featuring matte tin termination plating and an operating temperature range of -65 to 150°C, guarantees durability in harsh environments. Compact yet durable, the JCC12DKND is the perfect solution for demanding PCB interconnect applications.