JCC12DKNI

Heilind Number:SULJCC12DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKNI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKNI

Detailed Description

The JCC12DKNI is a high-performance board-to-board PCB connector designed for demanding applications that require reliable power and signal transmission. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures durability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The 24-position, 2-row design with Cantilever contacts and gold plating offers excellent signal integrity. Its threaded mount and card extender termination method provide secure and stable connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Perfect for high-reliability systems, it meets stringent performance standards. Upgrade your PCB connections with the JCC12DKNI for superior quality and performance.