JCC12DKNN

Heilind Number:SULJCC12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKNN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKNN

Detailed Description

Introducing the JCC12DKNN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The cantilever contact type and gold contact plating guarantee optimal signal integrity. With 24 positions in a 2-row configuration, it provides ample connectivity options. The termination method of card extender and termination plating of matte tin further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for use in diverse environments. The straddle orientation, along with a tail length of 15.37mm, facilitates easy installation on PCBs. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves valuable board space. Ideal for hi-rel applications, this connector is a reliable choice for industries requiring robust interconnect solutions. Upgrade your systems with the JCC12DKNN and experience seamless connectivity like never before.