JCC12DKRI

Heilind Number:SULJCC12DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DKRI

Detailed Description

The JCC12DKRI is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its threaded mount type and card extender termination method offer secure and efficient installation. The 24-position, 2-row design with a 2.54mm pitch allows for versatile connectivity. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while the matte tin termination plating enhances corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its cantilever contact type and straddle orientation further enhance performance. Compact in size with dimensions of 13.97mm (H) x 9.4mm (W) x 5.97mm (tail length), it is suitable for space-constrained applications. Meeting the highest quality standards, the JCC12DKRI is a reliable choice for board-to-board and card edge connections in various industries. ( JCC12DKRI, Category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, Hi-Rel: No, Acronym: JCC12DKRI)