JCC12DKRS

Heilind Number:SULJCC12DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKRS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKRS

Detailed Description

The JCC12DKRS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in critical systems. With a contact rating of 3A and a voltage rating of 700VAC, it can handle high power applications with ease. The 2-row design with 24 positions allows for versatile connections on the PCB. Its side hole mount and card extender termination method make installation simple and secure. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The JCC12DKRS is RoHS compliant and meets industry standards for quality and performance, making it the perfect choice for high-reliability applications.