JCC12DKRT

Heilind Number:SULJCC12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKRT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKRT

Detailed Description

The JCC12DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers excellent performance in power and signal transmission. The female, 24-position connector with two rows and a threaded mount type is suitable for secure and stable connections. Its Cantilever contact type and Card Extender termination method provide efficient mating and disengagement. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The termination plating of Matte Tin ensures compatibility with RoHS regulations. Whether in aerospace, telecommunications, or industrial applications, the JCC12DKRT guarantees exceptional performance and reliability.