JCC12DKSD

Heilind Number:SULJCC12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKSD

Detailed Description

The JCC12DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The cantilever contact type and gold contact plating guarantee low contact resistance and high signal integrity. With 24 positions spread across 2 rows on a 2.54mm pitch, it provides ample connectivity options. The straight orientation and thru-hole termination method make for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring .61 inches in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the JCC12DKSD is a top choice for engineers in need of premium PCB connectivity solutions.