JCC12DKSH

Heilind Number:SULJCC12DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKSH

Detailed Description

The JCC12DKSH is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is suitable for power transmission. The two rows of contacts, each with 24 positions, offer ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and cantilever contact type facilitate easy mating. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.83mm, this connector is compact yet robust. Its matte tin termination plating ensures corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC12DKSH offers unmatched performance and quality in the realm of connectivity solutions. Hi-rel No. (Acronym: JCC12DKSH)