JCC12DKSN

Heilind Number:SULJCC12DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKSN

Detailed Description

The JCC12DKSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power and safety requirements. The connector, with a female gender and straight orientation, offers easy installation on PCBs. Its cantilever contact type and gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for both industrial and aerospace applications. Its matte tin termination plating ensures durability and longevity. The JCC12DKSN is a top choice for engineers seeking premium board-to-board connectivity solutions.