JCC12DKSS

Heilind Number:SULJCC12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DKSS

Detailed Description

Featuring the SKU JCC12DKSS, this high-performance connector is designed for demanding applications where reliability is paramount. With a current rating of 3A and a voltage capability of 700VAC, it ensures stable power transmission. The connector, with a gender specification of Female, offers 24 positions across 2 rows, ideal for complex circuitry. Its contact material is Beryllium Copper, plated with gold for excellent conductivity. The cantilever contact type and thru-hole termination method guarantee secure connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it versatile for various PCB applications. Trust in the quality and performance of this JCC12DKSS connector for your connectivity needs.