JCC12DKST

Heilind Number:SULJCC12DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKST

Detailed Description

The JCC12DKST is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable electrical connections. With an amperage rating of 3A and voltage tolerance of 700VAC, it's suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure installation on PCBs. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity, while the cantilever contact type ensures optimal contact pressure. With 24 positions and a straight orientation, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with matte tin, it meets industry standards for reliability. The JCC12DKST is part of the hi-rel category, guaranteeing high performance and quality assurance for critical systems.