JCC12DKUD

Heilind Number:SULJCC12DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKUD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKUD

Detailed Description

Introducing the JCC12DKUD, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender, right-angle orientation, and 2-row design make it versatile for PCB layouts. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient. The cantilever contact type with gold plating guarantees low contact resistance and enhanced signal integrity. With 24 positions and a .1" pitch, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it suits harsh environments. The matte tin termination plating adds durability. Perfect for high-reliability systems, the JCC12DKUD is a valuable component in electronics manufacturing.