JCC12DKUI

Heilind Number:SULJCC12DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKUI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKUI

Detailed Description

The JCC12DKUI Connector offers high-performance connectivity for electronic devices, featuring PA9T and Beryllium Copper construction for durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector has two rows with a pitch of 2.54mm, ideal for PCB applications. The threaded mount type and thru-hole termination method guarantee secure attachment. Contact material of Beryllium Copper with gold plating ensures optimal conductivity. Its cantilever contact type and right-angle orientation make it space-efficient. With 24 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact design, with dimensions of 13.97mm (height) and 9.4mm (width), is perfect for space-restricted installations. Terminated with matte tin, it complies with industry standards for reliability. As part of the Board To Board PCB Connectors and Card Edge Connectors category, this high-quality product is essential for demanding electronic applications.