JCC12DKUN

Heilind Number:SULJCC12DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKUN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKUN

Detailed Description

The JCC12DKUN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic applications. The cantilever contact type and right-angle orientation allow for easy and secure connections in tight spaces. With 24 positions and through-hole termination, it offers versatility in PCB assembly. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures solderability. With its high reliability and performance, the JCC12DKUN is a top choice for demanding electronic systems.