JCC12DKUS

Heilind Number:SULJCC12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKUS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKUS

Detailed Description

The JCC12DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector offers robust power transmission. Its dual-row, right-angle orientation with side-hole mounting and thru-hole termination method provides versatility in installation. Each of its 24 positions is equipped with gold-plated cantilever contacts for optimal signal integrity. Operating within a wide temperature range of -65 to 150°C, it guarantees consistent performance in extreme conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the JCC12DKUS is a dependable solution for high-reliability connectivity needs.