JCC12DKUT

Heilind Number:SULJCC12DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKUT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKUT

Detailed Description

The JCC12DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in critical systems. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive setups. Its threaded mount type and thru-hole termination method offer secure and stable installation. The 24-position, dual-row design with a pitch of 2.54mm allows for efficient signal transmission. The cantilever contact type with gold plating guarantees low contact resistance and optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained layouts. The Matte Tin termination plating ensures corrosion resistance for long-term reliability. Overall, the JCC12DKUT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.