JCC12DRAH-S734

Heilind Number:SULJCC12DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRAH-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC12DRAH-S734

Detailed Description

The JCC12DRAH-S734 connector offers reliable and high-performance connectivity for your PCB applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it meets the demands of various electronic systems. This female connector, with two rows of 24 positions, is designed for clearance hole mounting with through-hole termination. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating and full bellow contact type, it guarantees secure and stable connections. Whether for board-to-board or card edge connections, the JCC12DRAH-S734 is a dependable choice for your high-reliability applications.