| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC12DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC12DRAI |
JCC12DRAI
| Heilind Number: | SULJCC12DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC12DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC12DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 24 positions, this connector offers reliable connectivity in a compact design. Featuring PA9T and beryllium copper construction, it ensures durability and efficient signal transmission. The threaded mount and thru-hole termination method guarantee secure installation. Gold contact plating and a full bellow contact type further enhance conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and a 3A amperage rating, this connector meets high-speed and power requirements with ease. Trust the JCC12DRAI for your critical PCB connectivity needs.

