JCC12DRAN

Heilind Number:SULJCC12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRAN

Detailed Description

The JCC12DRAN is a high-performance PCB connector designed for demanding applications. With a gender specification of Female and two rows, it offers a secure and efficient connection. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Its Full Bellow contact type and Right Angle orientation make it ideal for space-constrained installations. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent electrical requirements. The connector has 24 positions, each with a tail length of 3.18mm for easy soldering. Operating temperature range of -65 to 150°C and Matte Tin termination plating further enhance its durability. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is suitable for various PCB applications. The JCC12DRAN is part of our extensive range of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile choice for your connectivity needs.