JCC12DRAS

Heilind Number:SULJCC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRAS

Detailed Description

JCC12DRAS - This high-performance PA9T and Beryllium Copper female connector, featuring a contact rating of 3A and voltage handling capability of 700VAC, is ideal for demanding board-to-board PCB connections. With two rows of 24 full bellow contacts, it ensures reliable signal transmission in aerospace, military, and other rugged applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method with gold-plated contacts guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is designed for durability in harsh environments. Its compact size, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating further enhances its reliability, meeting high-quality standards for superior performance. Trust the JCC12DRAS for your critical connectivity needs.