JCC12DREI

Heilind Number:SULJCC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DREI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DREI

Detailed Description

The JCC12DREI connector is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 24 positions each, it offers reliable connectivity for a wide range of electronic devices. With a pitch of 2.54mm and contact plating of gold, it ensures low contact resistance and high durability. The contact material, Beryllium Copper, provides excellent conductivity and corrosion resistance. Its threaded mount type and eyelet termination method make for secure and stable installation. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for demanding environments. The full bellow contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it complies with RoHS regulations. Whether in aerospace, military, or industrial applications, the JCC12DREI connector delivers the reliability and performance you can trust.