JCC12DRES

Heilind Number:SULJCC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRES

Detailed Description

Introducing the JCC12DRES, a high-performance female PCB connector designed for demanding applications. With a contact material of PA9T and Beryllium Copper, this connector ensures reliable conductivity. Featuring two rows with 24 positions, it offers ample connectivity options. The Side Hole mount type and Eyelet termination method make installation a breeze. Gold-plated contacts guarantee optimal signal transmission, while the Full Bellow contact type ensures durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable PCB space. Matte Tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the JCC12DRES is a reliable choice for your connectivity needs.