JCC12DRMD

Heilind Number:SULJCC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRMD

Detailed Description

Introducing the JCC12DRMD, a high-performance board-to-board PCB connector designed for critical applications. This connector features a sturdy construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent safety standards. The female connector has two rows and offers 24 positions, making it ideal for complex circuitry. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. The connector's straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained applications. Trust the JCC12DRMD for superior connectivity in your projects.