JCC12DRMH

Heilind Number:SULJCC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRMH

Detailed Description

Introducing the JCC12DRMH, a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 24 positions, it offers ample connectivity options. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique loop bellow contact type and wire wrap termination method provide secure and stable connections. With a clearance hole mount type and straight orientation, installation is hassle-free. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. The tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. With matte tin termination plating and compliance to industry standards, the JCC12DRMH is a reliable choice for your connectivity needs.