| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC12DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULJCC12DRMN |
JCC12DRMN
| Heilind Number: | SULJCC12DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC12DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC12DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Beryllium Copper contacts with Gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and voltage of 700VAC, it offers reliable power transmission. The 24-position, 2-row configuration and Wire Wrap termination method make it ideal for complex circuit connections. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The straight orientation and 14.22mm tail length provide easy installation. With Matte Tin termination plating, it complies with RoHS standards. Trust the JCC12DRMN for secure and efficient board-to-board connectivity in your electronic designs.

