JCC12DRMS-S288

Heilind Number:SULJCC12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRMS-S288

Detailed Description

Introducing the JCC12DRMS-S288, a high-performance PCB connector designed for demanding applications. Crafted from PA9T and featuring contact pins made of durable Beryllium Copper, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand capacity of 700VAC, it meets stringent power requirements. Its two rows of 24 gold-plated Loop Bellow contacts, with a pitch of 2.54mm, guarantee secure and low-resistance connections. The side-hole mount and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, standing at just 15.49mm in height and 9.4mm in width, suits space-constrained PCB layouts. With matte tin plating for reliable signal transmission, it belongs to the hi-rel category, ensuring durability. Upgrade your board-to-board connections with the JCC12DRMS-S288 for optimal performance and longevity.