JCC12DRMS

Heilind Number:SULJCC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRMS

Detailed Description

SKU JCC12DRMS features a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and corrosion resistance. The two rows of 24 loop bellow contacts, operating at an amperage of 3A and voltage of 700 VAC, offer robust connectivity. Its side hole mount type and wire wrap termination method provide secure attachment. This connector, with a pitch of 2.54mm, is suitable for board-to-board PCB and card edge connections. Operating in a wide temperature range of -65 to 150°C, it guarantees performance in harsh environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient installation. Terminated with matte tin, it meets industry standards for quality and reliability. Whether in aerospace, defense, or industrial applications, the JCC12DRMS connector ensures seamless and durable connectivity.