JCC12DRMT

Heilind Number:SULJCC12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRMT

Detailed Description

Introducing the JCC12DRMT, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring two rows with a total of 24 positions, this connector ensures seamless connectivity. The contact material, made of PA9T and Beryllium Copper, guarantees durability and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. The termination method of wire wrap and termination plating of matte tin offer secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its gold-plated contact plating and loop bellow contact type further enhance its performance, making it ideal for use in critical electronic systems. The threaded mount type and straight orientation facilitate easy installation, while the compact dimensions of .61 inches in height, 9.4mm in width, and 14.22mm tail length ensure versatility in design. Certified for quality and compliance, the JCC12DRMT is the perfect choice for applications that demand high reliability and performance.