JCC12DRSH

Heilind Number:SULJCC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRSH

Detailed Description

The JCC12DRSH connector is designed for high-reliability board-to-board and card edge connections in demanding environments. With PA9T housing and Beryllium Copper contacts, it ensures robust performance under extreme conditions. Featuring a female gender, two rows of 24 positions each, and a 2.54mm pitch, it offers versatile connectivity options. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and .19in tail length facilitate easy installation. Measuring .61in in height and 9.4mm in width, it provides a compact yet reliable solution for your connectivity needs. Upgrade to the JCC12DRSH for premium performance in your PCB assemblies.