JCC12DRSI

Heilind Number:SULJCC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRSI

Detailed Description

The JCC12DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a 3A amperage and 700VAC voltage rating, it offers excellent power and signal transmission capabilities. The connector, with a female gender and two rows, is threaded for secure mounting and has a termination method of thru hole. Its contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. The loop bellow contact type and straight orientation make it suitable for various design layouts. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range of -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space efficiency on PCBs. Terminated with matte tin, it complies with RoHS regulations. The JCC12DRSI is ideal for applications in aerospace, defense, and industrial sectors, where high reliability and performance are crucial.