JCC12DRSN

Heilind Number:SULJCC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DRSN

Detailed Description

Introducing the JCC12DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and high-speed data connections. The two rows of 24 contacts, utilizing a loop bellow contact type, offer secure and stable connectivity. Its straight orientation and no-mounting design make installation easy, while the termination method of thru hole with matte tin plating guarantees efficient soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential. Upgrade your connectivity solutions with the JCC12DRSN.