JCC12DRSS

Heilind Number:SULJCC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DRSS

Detailed Description

Introducing the JCC12DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts made of durable Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and termination method, Thru Hole, offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures soldering integrity. Perfect for high-reliability applications, the JCC12DRSS is the ultimate choice for engineers seeking top-tier connectivity solutions.