| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC12DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC12DRST |
JCC12DRST
| Heilind Number: | SULJCC12DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC12DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC12DRST, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures robustness and reliability. Featuring a female gender, 2 rows with 24 positions, and a threaded mount type, it offers secure and stable connectivity. The termination method of thru-hole and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 150°C, it meets stringent requirements. The loop bellow contact type and straight orientation further enhance its functionality. Tailored for high-reliability environments, this connector is a vital component in critical electronic systems.

