JCC12DRTI-S13

Heilind Number:SULJCC12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DRTI-S13

Detailed Description

The JCC12DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for high-power applications. The connector offers 24 positions with a pitch of 2.54 mm, making it ideal for dense PCB layouts. Its threaded mount type and card extender termination method provide secure and stable connections. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for efficient board-to-board stacking. The JCC12DRTI-S13 is a top choice for applications requiring high-reliability connectivity in aerospace, defense, and industrial sectors.