JCC12DRTI-S93

Heilind Number:SULJCC12DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DRTI-S93

Detailed Description

Introducing the JCC12DRTI-S93, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 24 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method provide easy and stable installation on PCBs. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for use in various environments. Additionally, its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained designs. Trust the JCC12DRTI-S93 for superior performance in your electronic assemblies.