JCC12DRTS

Heilind Number:SULJCC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRTS

Detailed Description

Introducing our high-performance JCC12DRTS PCB connector, designed for seamless connectivity in demanding applications. Engineered with precision, this connector features PA9T housing and Beryllium Copper contacts for optimal durability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The Full Bellow contact type and gold plating guarantee low contact resistance and enhanced signal integrity. Its side hole mount and thru-hole termination method offer easy installation on PCBs. With 24 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Trust in the JCC12DRTS for secure and efficient board-to-board connections, whether in aerospace, defense, or industrial applications.