JCC12DRYH-S13

Heilind Number:SULJCC12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DRYH-S13

Detailed Description

Introducing the JCC12DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the power needs of various systems. The female connector, with two rows and 24 positions, offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is efficient. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on PCBs. With matte tin termination plating ensuring durability, this connector guarantees long-lasting performance. Perfect for aerospace, defense, and industrial applications, the JCC12DRYH-S13 is a reliable solution for your connectivity needs.