JCC12DRYH

Heilind Number:SULJCC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRYH

Detailed Description

The JCC12DRYH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 24 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and excellent electrical performance. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating efficiently in extreme temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial environments. Its straight orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it meets the requirements of modern PCB designs. Whether used in aerospace, telecommunications, or other hi-rel industries, the JCC12DRYH ensures high-quality connectivity.