JCC12DRYI-S13

Heilind Number:SULJCC12DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DRYI-S13

Detailed Description

The JCC12DRYI-S13 is a high-performance PA9T & Beryllium Copper female connector, designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power delivery. Featuring two rows with 24 positions on a 2.54mm pitch, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure installation. The contact material, Beryllium Copper, with gold plating, ensures excellent conductivity and durability. Its full bellow contact type and straddle orientation further enhance its reliability. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating adds to its longevity. This connector, with dimensions of 10.95mm in height and 8.38mm in width, is part of the Board To Board PCB Connectors and Card Edge Connectors categories, making it versatile for various PCB applications. Whether in industrial settings or telecommunications, the JCC12DRYI-S13 guarantees high performance and longevity without compromise.