JCC12DRYI

Heilind Number:SULJCC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRYI

Detailed Description

The JCC12DRYI is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide secure and stable connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With two rows of 24 positions each, and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries, including aerospace and telecommunications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring compatibility with RoHS requirements. This connector belongs to the Board to Board PCB Connectors and Card Edge Connectors category, meeting the highest industry standards. Whether in critical environments or high-reliability systems, the JCC12DRYI is the perfect choice for seamless connectivity.