JCC12DRYS

Heilind Number:SULJCC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DRYS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DRYS

Detailed Description

Introducing the JCC12DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission needs. The two rows of 24 full bellow contacts, plated with gold for superior conductivity, guarantee secure mating. Its side hole mount and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. The matte tin termination plating ensures long-term durability. With a compact size of 8.38mm width and 10.95mm height, it saves valuable PCB space without compromising performance. Trust the JCC12DRYS for high-reliability connections in your critical systems.