JCC12DSXI

Heilind Number:SULJCC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DSXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DSXI

Detailed Description

JCC12DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust durability and reliable connectivity. With a female gender and one row of 12 positions, it offers versatile compatibility. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. Operating at an impressive 700 VAC and with an amperage of 3A, it meets stringent power requirements. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm (.1 in) and a tail length of 4.06mm (.16 in), it enables precise and efficient connections. This connector is suitable for use in a wide range of industries, especially where reliability and performance are paramount.