JCC12DSXN

Heilind Number:SULJCC12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DSXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DSXN

Detailed Description

Introducing the JCC12DSXN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 12 positions, this connector offers secure and reliable connectivity. Featuring PA9T & Beryllium Copper construction, it ensures excellent durability. The Full Bellow contact type, gold-plated Beryllium Copper contacts, and Matte Tin termination plating guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent electrical requirements. Its straight orientation and no mounting design facilitate easy installation on PCBs. Compact in size with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space on the board. Whether for aerospace, military, or industrial applications, the JCC12DSXN is the perfect choice for high-reliability connectivity needs.