JCC12DSXS

Heilind Number:SULJCC12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DSXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DSXS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DSXS

Detailed Description

Introducing the JCC12DSXS, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The straight orientation and side-hole mount type offer versatility in installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design ensures secure connections. With 12 positions and a 2.54mm pitch, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Perfect for aerospace, defense, and industrial applications, the JCC12DSXS sets the standard for performance and reliability in board-to-board connectivity.