JCC12DTAD

Heilind Number:SULJCC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DTAD

Detailed Description

The JCC12DTAD is a durable and high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T & Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector with two rows and right-angle orientation is perfect for space-efficient PCB layouts. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating ensures corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector guarantees stable performance in extreme conditions. With 24 positions and a 2.54mm pitch, it allows for high-density interconnections. Certifications: RoHS, REACH, DFARS, ITAR. Discover more at our website.