JCC12DTAI-S189

Heilind Number:SULJCC12DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DTAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DTAI-S189

Detailed Description

Introducing the JCC12DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Featuring two rows and 24 positions with a pitch of 2.54mm, it allows for efficient signal transmission. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. With Matte Tin termination plating and a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust in the JCC12DTAIS189 for superior performance in your connectivity needs.