JCC12DTBI

Heilind Number:SULJCC12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DTBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DTBI

Detailed Description

The JCC12DTBI connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a female gender and two rows, it offers seamless connectivity on printed circuit boards. The threaded mount type and thru-hole termination method guarantee secure attachment. Beryllium Copper contacts plated with gold provide excellent conductivity while maintaining corrosion resistance. Operating at up to 700 VAC and 3 A, this connector is suitable for high-power applications. Its right-angle orientation and 24 positions accommodate complex PCB layouts. With a wide operating temperature range (-65 to 150 °C) and matte tin termination plating, it meets stringent industrial requirements. Designed for board-to-board and card edge connections, the JCC12DTBI is a versatile solution for electronic systems.